1550Z115 | Hammond
Aluminum enclosure, (L x W x H) 148.4 x 108.4 x 75.4 mm, natural, IP66, 1550Z115
Unit Price (€ / pc.)
28.3220 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
10 pcs.
26.9059 €
50 pcs.
24.2284 €
100 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z115, 148.4 x 108.4 x 75.4 mm
Technical specifications
Width | 108.4 mm | |
Colour | natural | |
Height | 75.4 mm | |
Length | 148.4 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |