1550Z113 | Hammond
Aluminum enclosure, (L x W x H) 115 x 90 x 50 mm, natural, IP66, 1550Z113
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Available in 7 Days: 121 pcs.
Leadtime: 1 Week **
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
10 pcs.
16.0055 €
50 pcs.
14.4109 €
100 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z113, 115.4 x 90.4 x 55.4 mm
Technical specifications
Width | 90 mm | |
Colour | natural | |
Height | 50 mm | |
Length | 115 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |