1550WG | Hammond
Aluminum enclosure, (L x W x H) 222 x 146 x 55 mm, natural, IP66, 1550WG
Water-proof aluminum enclosures, type Hammond 1550W.
Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L x W x H): 1550WG, 222 x 146 x 55 mm
Width | 146 mm | |
Colour | natural | |
Height | 55 mm | |
Length | 222 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |