1550WE | Hammond

Aluminum enclosure, (L x W x H) 171 x 121 x 55 mm, natural, IP66, 1550WE

Order No.: 60H3059
EAN: 4099889519341
MPN:
1550WE
Series: 1550
Hammond
default L
Image may differ
Unit Price (€ / pc.)
17.2312 € *
Available: 0 pcs.
Available in 7 Days: 305 pcs.
Leadtime: 1 Week **
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
5 pcs.
15.5176 €
10 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water-proof aluminum enclosures, type Hammond 1550W.

Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.

Technical attributes (outer dimensions L x W x H): 1550WE, 171 x 121 x 55 mm

Technical specifications
Width 121 mm
Colour natural
Height 55 mm
Length 171 mm
Material aluminum
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 61H2045

Manufacturer SKU:

 1550WMS100

 

Available: 0 pcs. Available in 7 Days: 2 pcs. Leadtime: 1 Week **
29.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8095 €
10 pcs.
28.3220 €
50 pcs.
25.4898 €
100 pcs.
22.9194 €

Order No.:

 61H2047

Manufacturer SKU:

 1550WMS50T

 

Available: 0 pcs. Available in 7 Days: 5 pcs. Leadtime: 1 Week **
45.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3152 €
10 pcs.
43.0542 €
50 pcs.
38.7464 €
100 pcs.
34.8789 €

Order No.:

 61H2029

Manufacturer SKU:

 1550ESGASKET

 

Available: 0 pcs. Available in 7 Days: 2 pcs. Leadtime: 1 Week **
12.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3760 €
10 pcs.
11.7691 €
50 pcs.
10.5910 €
100 pcs.
9.5438 €

Order No.:

 61H2028

Manufacturer SKU:

 1550EEGASKET

 

Available: 0 pcs. Available in 7 Days: 8 pcs. Leadtime: 1 Week **
2.89 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.8917 €
10 pcs.
2.7370 €
50 pcs.
2.4752 €
100 pcs.
2.2491 €
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 115 x 64 x 51 mm, natural, IP66, 1550WD
Order No.:
 60H3054
Manufacturer:
 Hammond
Manufacturer SKU:
 1550WD
Available: 2 pcs. Available in 7 Days: 520 pcs. Leadtime: 1 Week **
Total Price: 12.79 € *
1 pcs.
12.7925 €
10 pcs.
11.2455 €
50 pcs.
10.4839 €
150 pcs.
10.0198 €
500 pcs.
9.5200 €
64 mm
115 mm
51 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 115 x 90 x 51 mm, natural, IP66, 1550WC
Order No.:
 60H3055
Manufacturer:
 Hammond
Manufacturer SKU:
 1550WC
Available: 0 pcs. Available in 7 Days: 178 pcs. Leadtime: 1 Week **
Total Price: 12.25 € *
1 pcs.
12.2451 €
10 pcs.
11.6382 €
50 pcs.
10.4720 €
100 pcs.
9.4248 €
90 mm
115 mm
51 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 171 x 121 x 101 mm, natural, IP66, 1550WF
Order No.:
 60H3060
Manufacturer:
 Hammond
Manufacturer SKU:
 1550WF
Available: 0 pcs. Available in 7 Days: 91 pcs. Leadtime: 1 Week **
Total Price: 29.39 € *
1 pcs.
29.3930 €
5 pcs.
27.6318 €
15 pcs.
26.5727 €
50 pcs.
25.3946 €
150 pcs.
24.3355 €
121 mm
171 mm
101 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 222 x 146 x 55 mm, natural, IP66, 1550WG
Order No.:
 60H3061
Manufacturer:
 Hammond
Manufacturer SKU:
 1550WG
Available: 3 pcs. Available in 7 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 31.01 € *
1 pcs.
31.0114 €
5 pcs.
29.1431 €
15 pcs.
28.0245 €
50 pcs.
26.7869 €
150 pcs.
25.6683 €
146 mm
222 mm
55 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 165 x 128 x 72 mm, natural, IP66, 1550WL
Order No.:
 60H3058
Manufacturer:
 Hammond
Manufacturer SKU:
 1550WL
Available: 153 pcs. Available in 7 Days: 1,057 pcs. Leadtime: 1 Week **
Total Price: 19.17 € *
1 pcs.
19.1709 €
5 pcs.
18.0166 €
15 pcs.
17.3264 €
50 pcs.
16.5648 €
150 pcs.
15.8746 €
128 mm
165 mm
72 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 275 x 175 x 62 mm, natural, IP66, 1550WJ
Order No.:
 60H3064
Manufacturer:
 Hammond
Manufacturer SKU:
 1550WJ
Available: 0 pcs. Available in 7 Days: 138 pcs. Leadtime: 1 Week **
Total Price: 36.70 € *
1 pcs.
36.6996 €
10 pcs.
34.8670 €
50 pcs.
31.3803 €
100 pcs.
28.2506 €
175 mm
275 mm
62 mm
natural
aluminum
IP66