Water-proof aluminum enclosures, type Hammond 1550W.
Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L x W x H): 1550WA, 89 x 35 x 30 mm
Width | 35 mm | |
Colour | natural | |
Height | 26 mm | |
Length | 89 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
61H2023
Manufacturer SKU:
1550ASGASKET
Order No.:
61H2045
Manufacturer SKU:
1550WMS100
Order No.:
61H2022
Manufacturer SKU:
1550AEGASKET
Order No.:
61H2047
Manufacturer SKU:
1550WMS50T
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available