1550WQ | Hammond
Aluminum enclosure, (L x W x H) 60 x 55 x 26 mm, natural, IP66, 1550WQ
Water-proof aluminum enclosures, type Hammond 1550W.
Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L x W x H): 1550WQ, 60 x 55 x 30 mm
Width | 55 mm | |
Colour | natural | |
Height | 26 mm | |
Length | 60 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |