Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 82 µF, 400 V, ±20%, 12,5x50 mm

  • Capacity: 82 µF
  • Rated voltage (DC): 400 V
  • Tolerance range: ±20 %

Order No. 58 D 2631

Manufacturer name

NICHICON

Series

UCS

Manufacturer No.

UCS2G820MNY9

piece
Total

€ 618.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200 from 2000
Price* per piece € 1.547 € 1.5113 € 1.4875
product.detail.add.UNDEFINED

Technical features

82 µF
400 V
±20 %
105 °C
6 mm
12 mm
50 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCS
Manufacturer number UCS2G820MNY9
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)