Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 7500 µF, 35 V, ±20%, 18x40 mm

  • Capacity: 7.5 mF
  • Rated voltage (DC): 35 V
  • Tolerance range: ±20 %

Order No. 58 D 2040

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY1V752MHL

piece
Total

€ 150.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 3.0107 € 2.6537 € 2.4395
product.detail.add.UNDEFINED

Technical features

7.5 mF
35 V
±20 %
135 °C
7 mm
18 mm
40 mm
radial
4 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY1V752MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products