Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 680 µF, 63 V, ±20%, 18x16,5 mm

  • Diameter: 18 mm
  • Design: SMD
  • Capacity: 680 µF

Order No. 58 D 2310

Manufacturer name

NICHICON

Series

UCD

Manufacturer No.

UCD1J681MNQ1MS

piece
Total

€ 141.31
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 375 from 625
Price* per piece € 1.1305 € 0.9996 € 0.9163
product.detail.add.UNDEFINED

Technical features

18 mm
SMD
680 µF
63 V
±20 %
105 °C
88 mm
16 mm
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCD
Manufacturer number UCD1J681MNQ1MS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)