Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 680 µF, 6,3 V, ±20%, 10x12,5 mm

  • Capacity: 680 µF
  • Rated voltage (DC): 6.3 V
  • Tolerance range: ±20 %

Order No. 53 D 0987

Manufacturer name

NICHICON

Series

RR7

Manufacturer No.

RR70J681MDN1

piece
Total

€ 53.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 0.5355 € 0.4522 € 0.357
product.detail.add.UNDEFINED

Technical features

680 µF
6.3 V
±20 %
105 °C
6 mm
10 mm
12 mm
radial
6 A

Manufacturer information

Manufacturer name NICHICON
Series RR7
Manufacturer number RR70J681MDN1
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products