Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 680 µF, 35 V, ±20%, 16x21,5 mm

  • Capacity: 680 µF
  • Rated voltage (DC): 35 V
  • Tolerance range: ±20 %

Order No. 58 D 1501

Manufacturer name

NICHICON

Series

UBC

Manufacturer No.

UBC1V681MNS1ZD

piece
Total

€ 99.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 180 from 300
Price* per piece € 1.6541 € 1.3209 € 1.1543
product.detail.add.UNDEFINED

Technical features

680 µF
35 V
±20 %
150 °C
88 mm
16 mm
21 mm
SMD
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBC
Manufacturer number UBC1V681MNS1ZD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products