Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 680 µF, 10 V, ±20%, 12,5x13,5 mm

  • Diameter: 12 mm
  • Design: SMD
  • Capacity: 680 µF

Order No. 58 D 1457

Manufacturer name

NICHICON

Series

UBC

Manufacturer No.

UBC1A681MNS1ZD

piece
Total

€ 101.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 70 from 210 from 350
Price* per piece € 1.4518 € 1.1543 € 1.0115
product.detail.add.UNDEFINED

Technical features

12 mm
SMD
680 µF
10 V
±20 %
150 °C
88 mm
13 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBC
Manufacturer number UBC1A681MNS1ZD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products