Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 560 µF, 6,3 V, ±20%, 8x11,7 mm

  • Capacity: 560 µF
  • Rated voltage (DC): 6.3 V
  • Tolerance range: ±20 %

Order No. 53 D 0926

Manufacturer name

NICHICON

Series

RPS

Manufacturer No.

RPS0J561MCN1GS

piece
Total

€ 190.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.3808 € 0.357 € 0.3451
product.detail.add.UNDEFINED

Technical features

560 µF
6.3 V
±20 %
105 °C
88 mm
8 mm
11 mm
SMD
4 A

Manufacturer information

Manufacturer name NICHICON
Series RPS
Manufacturer number RPS0J561MCN1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products