Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 470 µF, 25 V, ±20%, 10x26 mm

  • Diameter: 10 mm
  • Design: axial
  • Capacity: 470 µF

Order No. 53 D 1085

Manufacturer name

NICHICON

Series

TVX

Manufacturer No.

TVX1E471MCD

piece
Total

€ 123.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.6188 € 0.5355 € 0.4998
product.detail.add.UNDEFINED

Technical features

10 mm
axial
470 µF
25 V
±20 %
85 °C
88 mm
26 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series TVX
Manufacturer number TVX1E471MCD
Country of origin Croatia
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)