Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 470 µF, 25 V, ±20%, 10x20 mm

  • Capacity: 470 µF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 58 D 1716

Manufacturer name

NICHICON

Series

UBW

Manufacturer No.

UBW1E471MPD

piece
Total

€ 78.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.3927 € 0.3213 € 0.2737
product.detail.add.UNDEFINED

Technical features

470 µF
25 V
±20 %
135 °C
6 mm
10 mm
20 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBW
Manufacturer number UBW1E471MPD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products