Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 47 µF, 6,3 V, ±20%, 4x5,8 mm

  • Capacity: 47 µF
  • Rated voltage (DC): 6.3 V
  • Tolerance range: ±20 %

Order No. 58 D 2201

Manufacturer name

NICHICON

Series

UCD

Manufacturer No.

UCD0J470MCL6GS

piece
Total

€ 195.16
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000 from 10000
Price* per piece € 0.09758 € 0.08568 € 0.07854
product.detail.add.UNDEFINED

Technical features

47 µF
6.3 V
±20 %
105 °C
88 mm
4 mm
5 mm
SMD
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCD
Manufacturer number UCD0J470MCL6GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)