Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 47 µF, 250 V, ±20%, 12,5x20 mm

  • Capacity: 47 µF
  • Rated voltage (DC): 250 V
  • Tolerance range: ±20 %

Order No. 58 D 2604

Manufacturer name

NICHICON

Series

UCS

Manufacturer No.

UCS2E470MHD

piece
Total

€ 67.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 0.6783 € 0.5593 € 0.4522
product.detail.add.UNDEFINED

Technical features

47 µF
250 V
±20 %
105 °C
6 mm
12 mm
20 mm
radial
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCS
Manufacturer number UCS2E470MHD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)