Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 4300 µF, 25 V, ±20%, 18x20 mm

  • Capacity: 4.3 mF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 58 D 1959

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY1E432MHL1TN

piece
Total

€ 342.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 750 from 1250
Price* per piece € 1.3685 € 1.2852 € 1.2376
product.detail.add.UNDEFINED

Technical features

4.3 mF
25 V
±20 %
135 °C
7 mm
18 mm
20 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY1E432MHL1TN
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products