Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 56 µF, 25 V, ±20%, 6,3x5 mm

  • Capacity: 56 µF
  • Rated voltage (DC): 25 V
  • min. operating temperature: -55 °C

Order No. 53 D 1004

Manufacturer name

NICHICON

Series

RS6

Manufacturer No.

RS61E560MCN1

piece
Total

€ 97.58
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.4879 € 0.3927 € 0.3451
product.detail.add.UNDEFINED

Technical features

56 µF
25 V
-55 °C
125 °C
4 mm
6 mm
5 mm
2000 h
2 A

Manufacturer information

Manufacturer name NICHICON
Series RS6
Manufacturer number RS61E560MCN1
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions