Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 3300 µF, 25 V, ±20%, 16x41,5 mm

  • Capacity: 3.3 mF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 53 D 1083

Manufacturer name

NICHICON

Series

TVX

Manufacturer No.

TVX1E332MCD

piece
Total

€ 118.41
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 2.3681 € 2.0944 € 1.9159
product.detail.add.UNDEFINED

Technical features

3.3 mF
25 V
±20 %
85 °C
88 mm
16 mm
41 mm
axial
1 A

Manufacturer information

Manufacturer name NICHICON
Series TVX
Manufacturer number TVX1E332MCD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)