Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 3300 µF, 16 V, ±20%, 16x31,5 mm

  • Capacity: 3.3 mF
  • Rated voltage (DC): 16 V
  • Tolerance range: ±20 %

Order No. 58 D 1703

Manufacturer name

NICHICON

Series

UBW

Manufacturer No.

UBW1C332MHD

piece
Total

€ 63.07
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 1.2614 € 1.0115 € 0.8806
product.detail.add.UNDEFINED

Technical features

3.3 mF
16 V
±20 %
135 °C
7 mm
16 mm
31 mm
radial
2 A

Manufacturer information

Manufacturer name NICHICON
Series UBW
Manufacturer number UBW1C332MHD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products