Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 80 V, ±20%, 16x16,5 mm

  • Capacity: 330 µF
  • Rated voltage (DC): 80 V
  • Tolerance range: ±20 %

Order No. 58 D 2321

Manufacturer name

NICHICON

Series

UCD

Manufacturer No.

UCD1K331MNQ1ZD

piece
Total

€ 68.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 180 from 300
Price* per piece € 1.1424 € 0.9044 € 0.7973
product.detail.add.UNDEFINED

Technical features

330 µF
80 V
±20 %
105 °C
88 mm
16 mm
16 mm
SMD
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCD
Manufacturer number UCD1K331MNQ1ZD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)