Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 63 V, ±20%, 12,5x31,5 mm

  • Diameter: 12 mm
  • Design: radial
  • Capacity: 330 µF

Order No. 58 D 1840

Manufacturer name

NICHICON

Series

UBX

Manufacturer No.

UBX1J331MHL

piece
Total

€ 116.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 1.1662 € 1.0234 € 0.9401
product.detail.add.UNDEFINED

Technical features

12 mm
radial
330 µF
63 V
±20 %
150 °C
6 mm
31 mm
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBX
Manufacturer number UBX1J331MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)