Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 50 V, ±20%, 12,5x20 mm

  • Diameter: 12 mm
  • Design: radial
  • Capacity: 330 µF

Order No. 58 D 1558

Manufacturer name

NICHICON

Series

UBT

Manufacturer No.

UBT1H331MHD8

piece
Total

€ 59.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 0.595 € 0.476 € 0.4165
product.detail.add.UNDEFINED

Technical features

12 mm
radial
330 µF
50 V
±20 %
125 °C
6 mm
20 mm
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBT
Manufacturer number UBT1H331MHD8
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)