Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 35 V, ±20%, 10x20 mm

  • Diameter: 10 mm
  • Design: radial
  • Capacity: 330 µF

Order No. 58 D 1604

Manufacturer name

NICHICON

Series

UBT

Manufacturer No.

UBT1V331MPD8

piece
Total

€ 80.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.4046 € 0.3213 € 0.2856
product.detail.add.UNDEFINED

Technical features

10 mm
radial
330 µF
35 V
±20 %
125 °C
6 mm
20 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBT
Manufacturer number UBT1V331MPD8
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)