Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 25 V, ±20%, 8x10 mm

  • Capacity: 330 µF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 58 D 2266

Manufacturer name

NICHICON

Series

UCD

Manufacturer No.

UCD1E331MNL1GS

piece
Total

€ 0.74
There are 485 piece in stock
Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 0.7378 € 0.49504 € 0.37128 € 0.22253
product.detail.add.UNDEFINED

Technical features

330 µF
25 V
±20 %
105 °C
88 mm
8 mm
10 mm
SMD
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCD
Manufacturer number UCD1E331MNL1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)