Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 2,5 V, ±20%, 6,3x8 mm

  • Capacity: 330 µF
  • Rated voltage (DC): 2.5 V
  • Tolerance range: ±20 %

Order No. 53 D 1006

Manufacturer name

NICHICON

Series

RS8

Manufacturer No.

RS80E331MDN1

piece
Total

€ 49.98
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.2499 € 0.2023 € 0.1785
product.detail.add.UNDEFINED

Technical features

330 µF
2.5 V
±20 %
105 °C
4 mm
6 mm
8 mm
radial
5 A

Manufacturer information

Manufacturer name NICHICON
Series RS8
Manufacturer number RS80E331MDN1
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products