Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 200 V, ±20%, 16x40 mm

  • Capacity: 330 µF
  • Rated voltage (DC): 200 V
  • Tolerance range: ±20 %

Order No. 58 D 2848

Manufacturer name

NICHICON

Series

UCY

Manufacturer No.

UCY2D331MHD

piece
Total

€ 86.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 1.7374 € 1.3923 € 1.2138
product.detail.add.UNDEFINED

Technical features

330 µF
200 V
±20 %
105 °C
7 mm
16 mm
40 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCY
Manufacturer number UCY2D331MHD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)