Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 16 V, ±20%, 10x12,5 mm

  • Diameter: 10 mm
  • Design: radial
  • Capacity: 330 µF

Order No. 58 D 1701

Manufacturer name

NICHICON

Series

UBW

Manufacturer No.

UBW1C331MPD

piece
Total

€ 59.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600 from 1000
Price* per piece € 0.2975 € 0.238 € 0.2023
product.detail.add.UNDEFINED

Technical features

10 mm
radial
330 µF
16 V
±20 %
135 °C
6 mm
12 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBW
Manufacturer number UBW1C331MPD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products