Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 330 µF, 10 V, ±20%, 8x10 mm

  • Diameter: 8 mm
  • Design: SMD
  • Capacity: 330 µF

Order No. 58 D 3105

Manufacturer name

NICHICON

Series

UCZ

Manufacturer No.

UCZ1A331MCL6GS

piece
Total

€ 154.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.3094 € 0.2737 € 0.2499
product.detail.add.UNDEFINED

Technical features

8 mm
SMD
330 µF
10 V
±20 %
125 °C
88 mm
10 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCZ
Manufacturer number UCZ1A331MCL6GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)