Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 33 µF, 80 V, ±20%, 10x12,5 mm

  • Capacity: 33 µF
  • Rated voltage (DC): 80 V
  • Tolerance range: ±20 %

Order No. 58 D 1766

Manufacturer name

NICHICON

Series

UBW

Manufacturer No.

UBW1K330MPD1TD

piece
Total

€ 113.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.2261 € 0.2023 € 0.1904
product.detail.add.UNDEFINED

Technical features

33 µF
80 V
±20 %
135 °C
6 mm
10 mm
12 mm
radial
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBW
Manufacturer number UBW1K330MPD1TD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products