UCY2G330MHD1TO | NICHICON

Electrolytic capacitor, 33 µF, 400 V (DC), ±20 %, radial, pitch 6 mm, Ø 12 mm

Order No.: 58D2938
EAN: 4099879877536
MPN:
UCY2G330MHD1TO
Series: UCY
NICHICON
default L
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.9877 €

Aluminum electrolytic capacitor, UCY2G330MHD1TO, NICHICON

Features

  • High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105 °C
  • Suited for ballast application
  • Compliant to the RoHS directive
Technical specifications
Version polar
Design radial
diameter 12 mm
Capacity 33 µF
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 400 V
Grid 6 mm
Ripple current 385 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Ammopack with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature