Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 33 µF, 35 V, ±20%, 6,3x12 mm

  • Capacity: 33 µF
  • Rated voltage (DC): 35 V
  • Tolerance range: ±20 %

Order No. 53 D 1116

Manufacturer name

NICHICON

Series

TVX

Manufacturer No.

TVX1V330MAD

piece
Total

€ 136.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.2737 € 0.238 € 0.2142
product.detail.add.UNDEFINED

Technical features

33 µF
35 V
±20 %
85 °C
88 mm
6 mm
12 mm
axial
0 nA

Manufacturer information

Manufacturer name NICHICON
Series TVX
Manufacturer number TVX1V330MAD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)