Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 300 µF, 100 V, ±20%, 12,5x31,5 mm

  • Capacity: 300 µF
  • Rated voltage (DC): 100 V
  • Tolerance range: ±20 %

Order No. 58 D 2044

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY2A301MHL

piece
Total

€ 108.29
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 1.0829 € 0.952 € 0.8806
product.detail.add.UNDEFINED

Technical features

300 µF
100 V
±20 %
135 °C
6 mm
12 mm
31 mm
radial
2 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY2A301MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products