Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 2700 µF, 25 V, ±20%, 16x21,5 mm

  • Capacity: 2.7 mF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 58 D 3138

Manufacturer name

NICHICON

Series

UCZ

Manufacturer No.

UCZ1E272MNQ1ZD

piece
Total

€ 85.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 180 from 300
Price* per piece € 1.428 € 1.1424 € 0.9996
product.detail.add.UNDEFINED

Technical features

2.7 mF
25 V
±20 %
125 °C
88 mm
16 mm
21 mm
SMD
3 A

Manufacturer information

Manufacturer name NICHICON
Series UCZ
Manufacturer number UCZ1E272MNQ1ZD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)