Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 270 µF, 200 V, ±20%, 12,5x50 mm

  • Capacity: 270 µF
  • Rated voltage (DC): 200 V
  • Tolerance range: ±20 %

Order No. 58 D 2581

Manufacturer name

NICHICON

Series

UCS

Manufacturer No.

UCS2D271MNY9

piece
Total

€ 552.16
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200 from 2000
Price* per piece € 1.3804 € 1.3566 € 1.3328
product.detail.add.UNDEFINED

Technical features

270 µF
200 V
±20 %
105 °C
6 mm
12 mm
50 mm
radial
2 A

Manufacturer information

Manufacturer name NICHICON
Series UCS
Manufacturer number UCS2D271MNY9
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)