Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 2200 µF, 6,3 V, ±20%, 10x13,5 mm

  • Capacity: 2.2 mF
  • Rated voltage (DC): 6.3 V
  • Tolerance range: ±20 %

Order No. 58 D 2400

Manufacturer name

NICHICON

Series

UCL

Manufacturer No.

UCL0J222MNL1GS

piece
Total

€ 171.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200 from 2000
Price* per piece € 0.4284 € 0.3689 € 0.3451
product.detail.add.UNDEFINED

Technical features

2.2 mF
6.3 V
±20 %
105 °C
88 mm
10 mm
13 mm
SMD
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCL
Manufacturer number UCL0J222MNL1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products