Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 2200 µF, 10 V, ±20%, 16x31,5 mm

  • Capacity: 2.2 mF
  • Rated voltage (DC): 10 V
  • Tolerance range: ±20 %

Order No. 58 D 1798

Manufacturer name

NICHICON

Series

UBX

Manufacturer No.

UBX1A222MHL

piece
Total

€ 99.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 1.9992 € 1.6065 € 1.4042
product.detail.add.UNDEFINED

Technical features

2.2 mF
10 V
±20 %
150 °C
7 mm
16 mm
31 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UBX
Manufacturer number UBX1A222MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)