Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 220 µF, 350 V, ±20%, 18x46 mm

  • Capacity: 220 µF
  • Rated voltage (DC): 350 V
  • Tolerance range: ±20 %

Order No. 58 D 3009

Manufacturer name

NICHICON

Series

UCY

Manufacturer No.

UCY2V221MHD

piece
Total

€ 138.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 2.7608 € 2.4395 € 2.2491
product.detail.add.UNDEFINED

Technical features

220 µF
350 V
±20 %
105 °C
7 mm
18 mm
46 mm
radial
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCY
Manufacturer number UCY2V221MHD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)