Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 220 µF, 35 V, ±20%, 6,3x7,7 mm

  • Capacity: 220 µF
  • Rated voltage (DC): 35 V
  • Tolerance range: ±20 %

Order No. 58 D 2672

Manufacturer name

NICHICON

Series

UCV

Manufacturer No.

UCV1V221MCL1GS

piece
Total

€ 289.17
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 900 from 2700 from 4500
Price* per piece € 0.3213 € 0.2975 € 0.2856
product.detail.add.UNDEFINED

Technical features

220 µF
35 V
±20 %
105 °C
88 mm
6 mm
7 mm
SMD
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCV
Manufacturer number UCV1V221MCL1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products