Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 100 µF, 50 V, ±20%, 10x10 mm

  • Capacity: 100 µF
  • Rated voltage (DC): 50 V
  • min. operating temperature: -40 °C

Order No. 58 D 2737

Manufacturer name

NICHICON

Series

UCX

Manufacturer No.

UCX1H101MCL1GS

piece
Total

€ 184.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.3689 € 0.3213 € 0.2975
product.detail.add.UNDEFINED

Technical features

100 µF
50 V
-40 °C
135 °C
88 mm
10 mm
10 mm
2000 h
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCX
Manufacturer number UCX1H101MCL1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions