Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 22 µF, 50 V, ±20%, 6,3x7,7 mm

  • Capacity: 22 µF
  • Rated voltage (DC): 50 V
  • Tolerance range: ±20 %

Order No. 58 D 3154

Manufacturer name

NICHICON

Series

UCZ

Manufacturer No.

UCZ1H220MCS1GS

piece
Total

€ 348.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1125 from 3375 from 5625
Price* per piece € 0.3094 € 0.2856 € 0.2737
product.detail.add.UNDEFINED

Technical features

22 µF
50 V
±20 %
125 °C
88 mm
6 mm
7 mm
SMD
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCZ
Manufacturer number UCZ1H220MCS1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)