Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 22 µF, 350 V, ±20%, 12,5x25 mm

  • Diameter: 12 mm
  • Design: radial
  • Capacity: 22 µF

Order No. 58 D 1665

Manufacturer name

NICHICON

Series

UBT

Manufacturer No.

UBT2V220MHD8TO

piece
Total

€ 267.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.5355 € 0.4998 € 0.476
product.detail.add.UNDEFINED

Technical features

12 mm
radial
22 µF
350 V
±20 %
125 °C
6 mm
25 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UBT
Manufacturer number UBT2V220MHD8TO
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)