Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 2,2 µF, 200 V, ±20%, 6,3x16 mm

  • Capacity: 2.2 µF
  • Rated voltage (DC): 200 V
  • Tolerance range: ±20 %

Order No. 53 D 1147

Manufacturer name

NICHICON

Series

TVX

Manufacturer No.

TVX2D2R2MAD

piece
Total

€ 166.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.3332 € 0.2856 € 0.2618
product.detail.add.UNDEFINED

Technical features

2.2 µF
200 V
±20 %
85 °C
88 mm
6 mm
16 mm
axial
0 nA

Manufacturer information

Manufacturer name NICHICON
Series TVX
Manufacturer number TVX2D2R2MAD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)