Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 22 µF, 160 V, ±20%, 10x20 mm

  • Diameter: 10 mm
  • Design: radial
  • Capacity: 22 µF

Order No. 58 D 2556

Manufacturer name

NICHICON

Series

UCS

Manufacturer No.

UCS2C220MPD1TD

piece
Total

€ 113.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.2261 € 0.1785 € 0.1547
product.detail.add.UNDEFINED

Technical features

10 mm
radial
22 µF
160 V
±20 %
105 °C
6 mm
20 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCS
Manufacturer number UCS2C220MPD1TD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)