Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 22 µF, 16 V, ±20%, 4x5,8 mm

  • Diameter: 4 mm
  • Design: SMD
  • Capacity: 22 µF

Order No. 58 D 2429

Manufacturer name

NICHICON

Series

UCL

Manufacturer No.

UCL1C220MCL6GS

piece
Total

€ 202.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000 from 10000
Price* per piece € 0.10115 € 0.08925 € 0.08211
product.detail.add.UNDEFINED

Technical features

4 mm
SMD
22 µF
16 V
±20 %
105 °C
88 mm
5 mm
0 nA

Manufacturer information

Manufacturer name NICHICON
Series UCL
Manufacturer number UCL1C220MCL6GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products