Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 2000 µF, 63 V, ±20%, 16x40 mm

  • Diameter: 16 mm
  • Design: radial
  • Capacity: 2 mF

Order No. 58 D 1996

Manufacturer name

NICHICON

Series

UBY

Manufacturer No.

UBY1J202MHL

piece
Total

€ 104.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 2.0944 € 1.8564 € 1.7017
product.detail.add.UNDEFINED

Technical features

16 mm
radial
2 mF
63 V
±20 %
135 °C
7 mm
40 mm
3 A

Manufacturer information

Manufacturer name NICHICON
Series UBY
Manufacturer number UBY1J202MHL
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products