Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 680 µF, 4 V, ±20%, 10x7,7 mm

  • Capacity: 680 µF
  • Rated voltage (DC): 4 V
  • min. operating temperature: -55 °C

Order No. 53 D 0921

Manufacturer name

NICHICON

Series

RPS

Manufacturer No.

RPS0G681MCN1GS

piece
Total

€ 220.15
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 0.4403 € 0.4165 € 0.3927
product.detail.add.UNDEFINED

Technical features

680 µF
4 V
-55 °C
105 °C
88 mm
10 mm
7 mm
2000 h
3 A

Manufacturer information

Manufacturer name NICHICON
Series RPS
Manufacturer number RPS0G681MCN1GS
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions