Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium el. cap. 150 µF, 160 V, ±20%, 16x31,5 mm

  • Diameter: 16 mm
  • Design: radial
  • Capacity: 150 µF

Order No. 58 D 2062

Manufacturer name

NICHICON

Series

UCA

Manufacturer No.

UCA2C151MHD

piece
Total

€ 65.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 150 from 250
Price* per piece € 1.309 € 1.0948 € 0.8687
product.detail.add.UNDEFINED

Technical features

16 mm
radial
150 µF
160 V
±20 %
105 °C
7 mm
31 mm
1 A

Manufacturer information

Manufacturer name NICHICON
Series UCA
Manufacturer number UCA2C151MHD
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Related products