UCY2G150MPD | NICHICON
Electrolytic capacitor, 15 µF, 400 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Electrolytic capacitor, UCY2G150MPD, NICHICON
Aluminum electrolytic capacitor
Features
- High ripple current
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Power supply for LED
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 15 µF | |
Length | 20 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 400 V | |
Grid | 6 mm | |
Ripple current | 180 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |